357-066-456-208

Heilind Number:EDA357-066-456-208
Manufacturer:EDAC
Manufacturer Number:357-066-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-456-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that enhances the aesthetics of your system. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in harsh environments. With two rows and 66 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide low resistance and high conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy and precise installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB design with this essential component.