357-066-456-268

Heilind Number:EDA357-066-456-268
Manufacturer:EDAC
Manufacturer Number:357-066-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-456-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-066-456-268. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and protection. With two rows of copper alloy contacts, each capable of carrying up to 5 A of power, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Perfect for high-temperature environments, this connector has an operating temperature range of -40 to 105 °C. With 66 positions available, it's ideal for a wide range of applications in the Products, Connectors, PCB Connectors, and Board To Board PCB Connectors categories. Elevate your PCB design with this top-of-the-line Card Edge Connector.