357-066-458-201

Heilind Number:EDA357-066-458-201
Manufacturer:EDAC
Manufacturer Number:357-066-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed to optimize connectivity in electronic devices. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures reliable and efficient power transmission. With two rows and 66 positions, it offers ample connectivity options for your PCB assembly needs. The black color and right-angle mount orientation provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating and .156-inch pitch for seamless power delivery. Elevate your connectivity solutions with this essential component, a standout in our extensive range of PCB connectors.