357-066-458-202

Heilind Number:EDA357-066-458-202
Manufacturer:EDAC
Manufacturer Number:357-066-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-202

Detailed Description

Introducing our 357-066-458-202 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector is not only visually striking but also reliably safe. With a low amperage rating of 5 A, it is ideal for a wide range of electronic applications. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers precise and secure connectivity for up to 66 positions. The right-angle mount orientation ensures easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is guaranteed to perform even in extreme conditions. Elevate your electronics with this essential component, available now in our comprehensive range of PCB connectors.