357-066-458-203

Heilind Number:EDA357-066-458-203
Manufacturer:EDAC
Manufacturer Number:357-066-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any environment. With two rows of copper alloy contacts, offering a total of 66 positions, it provides ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Its right-angle mount orientation offers versatility in design, while its 5A amperage rating guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true workhorse in the field of electronics. Trust in its performance, trust in our commitment to quality. Elevate your connectivity experience with our Card Edge Connector.