357-066-458-204

Heilind Number:EDA357-066-458-204
Manufacturer:EDAC
Manufacturer Number:357-066-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-066-458-204. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a high amperage rating of 5 A, it can handle power-hungry applications with ease. Featuring two rows of 66 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your PCB designs.