357-066-458-207

Heilind Number:EDA357-066-458-207
Manufacturer:EDAC
Manufacturer Number:357-066-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features two rows of 66 positions, allowing for efficient data and power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal conductivity and resistance to heat. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The right-angle mount orientation makes it easy to install, while its black color adds a sleek and professional touch to any electronic assembly. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for your next project.