357-066-458-208

Heilind Number:EDA357-066-458-208
Manufacturer:EDAC
Manufacturer Number:357-066-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-208

Detailed Description

Introducing our 357-066-458-208 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a pitch of .156 inches and features two rows with a total of 66 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures both longevity and optimal conductivity. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. With a 5A amperage rating and black color finish, this connector combines functionality and aesthetics seamlessly. Explore the possibilities with this essential component in our extensive lineup of connectors.