357-066-458-212

Heilind Number:EDA357-066-458-212
Manufacturer:EDAC
Manufacturer Number:357-066-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design and robust construction. Engineered for high performance, this connector boasts a 5 A amperage rating and is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches, it offers seamless connectivity for your electronic devices. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Perfect for a variety of applications, this connector is a must-have for any electronics project. Elevate your connectivity game with the 357-066-458-212 Card Edge Connector.