357-066-458-258

Heilind Number:EDA357-066-458-258
Manufacturer:EDAC
Manufacturer Number:357-066-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of 66 copper alloy contacts, each offering a reliable amperage of 5 A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore the possibilities with our Card Edge Connector and elevate your electronic designs to new heights.