357-066-458-268

Heilind Number:EDA357-066-458-268
Manufacturer:EDAC
Manufacturer Number:357-066-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the rigorous demands of modern electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it ensures reliable connectivity for up to 66 positions. The right-angle mount orientation allows for seamless integration onto your PCB, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Perfect for applications in the automotive, industrial, and telecommunications sectors, this connector is a must-have component for your next project. Trust in its quality and efficiency to elevate your electronic designs to the next level.