357-066-458-278

Heilind Number:EDA357-066-458-278
Manufacturer:EDAC
Manufacturer Number:357-066-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-458-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in demanding electronic applications. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Featuring 66 positions, it enables complex circuitry setups with ease. The right-angle mount orientation and row spacing of .2 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector for efficient and secure board-to-board PCB connections, meeting the highest industry standards for quality and reliability. Elevate your electronic designs with our Card Edge Connector.