357-066-459-201

Heilind Number:EDA357-066-459-201
Manufacturer:EDAC
Manufacturer Number:357-066-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-459-201

Detailed Description

Upgrade your PCB connections with our 357-066-459-201 Card Edge Connector. Designed for high performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 positions each, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the superior quality of our Card Edge Connector to optimize your electronic connections.