357-066-459-202

Heilind Number:EDA357-066-459-202
Manufacturer:EDAC
Manufacturer Number:357-066-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-459-202

Detailed Description

Introducing our Card Edge Connector, meticulously designed to meet your PCB connectivity needs with seamless precision. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the most demanding environments. With a robust amperage rating of 5A, it ensures efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers 66 positions for comprehensive connectivity. Its right-angle mount orientation allows for space-saving installation, perfect for tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in industries such as telecommunications, aerospace, and automotive. Trust in its quality and efficiency to elevate your electronic designs.