357-066-459-203

Heilind Number:EDA357-066-459-203
Manufacturer:EDAC
Manufacturer Number:357-066-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-459-203

Detailed Description

Enhance your electronic connections with our 357-066-459-203 Card Edge Connector. Designed for optimal performance, this black connector features two rows with a total of 66 positions, ensuring seamless connectivity on your PCB. Crafted with precision, it boasts a contact material of Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of this essential component for your connectivity needs.