357-066-459-207

Heilind Number:EDA357-066-459-207
Manufacturer:EDAC
Manufacturer Number:357-066-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-459-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-066-459-207. Featuring a sleek black design, this connector not only enhances the aesthetic appeal of your setup but also ensures reliable performance. Engineered for efficiency, it offers a high amperage rating of 5 A, making it suitable for demanding applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing optimal durability and safety. With two rows of copper alloy contacts, each spaced perfectly at .156 in pitch and .2 in row spacing, this connector provides seamless connectivity for up to 66 positions. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.