357-066-459-208

Heilind Number:EDA357-066-459-208
Manufacturer:EDAC
Manufacturer Number:357-066-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-459-208

Detailed Description

Introducing our 357-066-459-208 Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .156-inch pitch, this connector accommodates up to 66 positions for efficient data transfer. Its right-angle mount orientation offers flexibility in PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in the superior quality and performance of this connector for your electronic connectivity needs.