357-066-459-212

Heilind Number:EDA357-066-459-212
Manufacturer:EDAC
Manufacturer Number:357-066-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-459-212

Detailed Description

Introducing the 357-066-459-212 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, each spaced at .156 inches, it offers reliable power transfer at an amperage of 5A. Featuring a total of 66 positions, this connector is perfect for high-density applications. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust the 357-066-459-212 to deliver superior connectivity for your PCB projects.