357-066-459-258

Heilind Number:EDA357-066-459-258
Manufacturer:EDAC
Manufacturer Number:357-066-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-459-258

Detailed Description

Introducing our 357-066-459-258 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and longevity in various applications. With two rows of contacts crafted from robust Copper Alloy, each with 66 positions and a pitch of .156 inches, this connector offers secure and efficient connectivity. Its right-angle mount orientation and spacing of .2 inches between rows make it ideal for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the 357-066-459-258 for your connectivity needs, where quality meets performance.