357-066-459-268

Heilind Number:EDA357-066-459-268
Manufacturer:EDAC
Manufacturer Number:357-066-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-459-268

Detailed Description

Upgrade your PCB connectivity with our 357-066-459-268 Card Edge Connector. Designed for optimal performance, this connector features two rows of high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. The UL 94V-0 Thermoplastic Polyester housing material offers superior durability and fire resistance, while the sleek black color adds a professional touch to your assembly. With 66 positions and a pitch of .156 inches, you can easily connect multiple boards with precision. The right angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in any environment. Trust in our connector to streamline your PCB connections with efficiency and durability.