357-066-459-278

Heilind Number:EDA357-066-459-278
Manufacturer:EDAC
Manufacturer Number:357-066-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-459-278

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With two rows of 66 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide reliable and efficient power transmission, with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in ensuring the smooth operation of your electronic systems. Upgrade to our Card Edge Connector today and experience unparalleled quality and performance.