357-066-460-201

Heilind Number:EDA357-066-460-201
Manufacturer:EDAC
Manufacturer Number:357-066-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-201

Detailed Description

Upgrade your PCB connectivity with our 357-066-460-201 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 66 positions, it accommodates complex PCB layouts with ease. The straight mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.