357-066-460-202

Heilind Number:EDA357-066-460-202
Manufacturer:EDAC
Manufacturer Number:357-066-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate and optimize your PCB connections. Crafted with precision and durability in mind, this connector features a sleek black finish that not only adds a touch of sophistication but also ensures enhanced visibility within your setup. With a robust amperage rating of 5 A, it guarantees reliable power delivery for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior protection against heat and potential fire hazards, making it ideal for various industrial applications. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it enables efficient data transfer with minimal interference. With a generous number of 66 positions, this connector provides ample connectivity options for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, ensuring seamless performance even in the most demanding environments. Trust in this Card Edge Connector to deliver the perfect blend of functionality, durability, and convenience for your connectivity needs.