357-066-460-203

Heilind Number:EDA357-066-460-203
Manufacturer:EDAC
Manufacturer Number:357-066-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 66 positions across 2 rows, ensuring seamless integration with your board-to-board setup. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing robust protection and reliability. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for secure and stable connections. Elevate your project with this essential component from our diverse range of connectors.