357-066-460-204

Heilind Number:EDA357-066-460-204
Manufacturer:EDAC
Manufacturer Number:357-066-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-066-460-204). Designed for optimal performance, this black connector features a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 66 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches provide efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your projects.