357-066-460-207

Heilind Number:EDA357-066-460-207
Manufacturer:EDAC
Manufacturer Number:357-066-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-207

Detailed Description

Upgrade your PCB connections with our 357-066-460-207 Card Edge Connector. Designed for reliability and performance, this connector features two rows of 66 positions, allowing for seamless board-to-board connections. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Made with high-quality copper alloy contacts, each rated for 5A, you can trust in consistent power delivery. Whether you're working in extreme temperatures ranging from -40 to 105°C or require a straight mount orientation, this connector delivers on all fronts. Upgrade your connection solutions with this essential component.