357-066-460-208

Heilind Number:EDA357-066-460-208
Manufacturer:EDAC
Manufacturer Number:357-066-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-066-460-208. Designed for optimal signal transmission, this connector features 66 positions across two rows, allowing for seamless board-to-board connections. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also enhances the aesthetics of your setup. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and industrial automation. Trust in our connector to deliver efficiency and durability, ensuring seamless connectivity in your projects.