357-066-460-212

Heilind Number:EDA357-066-460-212
Manufacturer:EDAC
Manufacturer Number:357-066-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-212

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, SKU 357-066-460-212. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 66 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in its straight mount orientation for easy installation and seamless integration. Upgrade your connectivity solutions with this essential component, from our comprehensive selection of PCB connectors.