357-066-460-258

Heilind Number:EDA357-066-460-258
Manufacturer:EDAC
Manufacturer Number:357-066-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-258

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With two rows of copper alloy contacts, each precisely spaced at .156 inches with a .2-inch row spacing, this connector offers high-performance connectivity for up to 66 positions. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial and commercial applications. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.