357-066-460-268

Heilind Number:EDA357-066-460-268
Manufacturer:EDAC
Manufacturer Number:357-066-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-268

Detailed Description

Introducing our 357-066-460-268 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. With two rows of 66 positions, this black connector offers high-speed data transmission and reliable power delivery, all while maintaining a sleek and professional aesthetic. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficiency in any application. The .156-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation allows for flexible positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Elevate your connectivity game with this essential component, available now in our extensive lineup of board edge connectors.