357-066-460-278

Heilind Number:EDA357-066-460-278
Manufacturer:EDAC
Manufacturer Number:357-066-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-460-278

Detailed Description

Upgrade your PCB connectivity with our 357-066-460-278 Card Edge Connector. This sleek, black connector boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With two rows of copper alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, this connector accommodates up to 66 positions for seamless board-to-board connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector to deliver superior functionality and longevity in your electronic assemblies.