357-066-500-212

Heilind Number:EDA357-066-500-212
Manufacturer:EDAC
Manufacturer Number:357-066-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-500-212

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration into your electronic systems. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and performance. Featuring two rows of 66 positions and a pitch of .156 inches, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a temperature range spanning from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.