357-066-520-201

Heilind Number:EDA357-066-520-201
Manufacturer:EDAC
Manufacturer Number:357-066-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-520-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features two rows of 66 positions with a pitch of .156 inches, ensuring secure and efficient communication. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and conductivity. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and a row spacing of .2 inches make it easy to integrate into your setup. Trust in its reliability for seamless board-to-board connections in various electronic systems.