357-066-520-203

Heilind Number:EDA357-066-520-203
Manufacturer:EDAC
Manufacturer Number:357-066-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-520-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your applications. Boasting 66 positions, it provides ample room for your connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade to this connector and experience efficient board-to-board PCB connections like never before.