357-066-520-212

Heilind Number:EDA357-066-520-212
Manufacturer:EDAC
Manufacturer Number:357-066-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-520-212

Detailed Description

Enhance your electronic connections with this streamlined Card Edge Connector, designed for optimal performance. Its sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting stringent safety standards. With two rows of precision-engineered Copper Alloy contacts, this connector delivers reliable power transfer at an amperage of 5 A. Featuring a pitch of .156 inches and accommodating 66 positions, it offers seamless integration into your PCB setups. The straight mount orientation and row spacing of .2 inches make for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.