357-066-520-278

Heilind Number:EDA357-066-520-278
Manufacturer:EDAC
Manufacturer Number:357-066-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-520-278

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black finish, this connector ensures both durability and aesthetics. With a high amperage rating of 5 A, it guarantees reliable power transmission. The housing is made from UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. Boasting two rows and 66 positions, it offers ample connectivity options. Each contact is crafted from Copper Alloy, ensuring efficient signal transfer. The .156 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.