357-066-522-202

Heilind Number:EDA357-066-522-202
Manufacturer:EDAC
Manufacturer Number:357-066-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows for efficient data transfer, each contact is crafted from robust Copper Alloy for reliable conductivity. With a .156-inch pitch and .2-inch row spacing, it offers seamless integration onto your board with 66 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Trust in this connector for superior performance in your electronic projects.