357-066-522-204

Heilind Number:EDA357-066-522-204
Manufacturer:EDAC
Manufacturer Number:357-066-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-522-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. Each of its 66 positions is carefully constructed with high-performance Copper Alloy contacts, ensuring reliable power delivery with a 5A amperage rating. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, while its double-row design provides enhanced connectivity efficiency. Upgrade your PCB assembly with this essential component, perfect for a wide range of electronic projects.