357-066-522-212

Heilind Number:EDA357-066-522-212
Manufacturer:EDAC
Manufacturer Number:357-066-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-522-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 66 positions arranged in two rows and a pitch of .156 inches, it offers ample room for secure connections. The Copper Alloy contacts guarantee reliable conductivity, while the 5A amperage rating accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for board-to-board PCB connections. Trust in our high-quality connector to streamline your electronic assembly process.