357-066-522-258

Heilind Number:EDA357-066-522-258
Manufacturer:EDAC
Manufacturer Number:357-066-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-522-258

Detailed Description

Enhance connectivity in your PCB assembly with this reliable Card Edge Connector. Designed for optimal performance, it features 66 positions across 2 rows, ensuring seamless board-to-board connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient installation. The copper alloy contact material and 5A amperage rating ensure stable and high-speed data transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure and stable placement, making it an essential component in your electronic projects.