357-066-522-278

Heilind Number:EDA357-066-522-278
Manufacturer:EDAC
Manufacturer Number:357-066-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-522-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 66 positions, it ensures efficient power delivery and signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation offers versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Ideal for various applications, from consumer electronics to industrial systems, this connector is a must-have component for seamless board-to-board connections. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.