357-066-524-201

Heilind Number:EDA357-066-524-201
Manufacturer:EDAC
Manufacturer Number:357-066-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-524-201

Detailed Description

Enhance connectivity within your devices with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation in various environments. With a current rating of 5 A, this connector is ideal for power and signal transmission. Its two rows and 66 positions offer ample connectivity options, while the Copper Alloy contacts guarantee efficient and secure data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it facilitates seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your connectivity needs.