357-066-524-203

Heilind Number:EDA357-066-524-203
Manufacturer:EDAC
Manufacturer Number:357-066-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-524-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a wide temperature range from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. Boasting 66 positions, this connector facilitates complex circuitry with ease. Its straight mount orientation and row spacing of .2 inches make installation simple and efficient. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for all your board-to-board connection needs. Trust in its 5A amperage rating and superior construction to deliver top-notch performance in any application. Elevate your connectivity game with this essential component.