357-066-524-278

Heilind Number:EDA357-066-524-278
Manufacturer:EDAC
Manufacturer Number:357-066-524-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-524-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-524-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission with a maximum amperage of 5A. With a double-row configuration and a pitch of .156 inches, it offers a total of 66 positions for versatile connectivity options. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this connector for efficient and secure connections in your electronic applications.