357-066-540-202

Heilind Number:EDA357-066-540-202
Manufacturer:EDAC
Manufacturer Number:357-066-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-540-202

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration with PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a rated amperage of 5 A, it guarantees efficient power transmission. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while its two-row configuration with 66 positions offers ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.