357-066-540-207

Heilind Number:EDA357-066-540-207
Manufacturer:EDAC
Manufacturer Number:357-066-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-540-207

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for optimal performance in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees long-lasting reliability. Featuring two rows and 66 positions, this connector facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts ensure efficient power transmission, while the straight mount orientation enables easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for secure and stable connections in your PCB setups.