357-066-542-201

Heilind Number:EDA357-066-542-201
Manufacturer:EDAC
Manufacturer Number:357-066-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-542-201

Detailed Description

Enhance connectivity with our Card Edge Connector - a reliable solution for your PCB assembly needs. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a high amperage rating of 5 A, it provides efficient power transmission. The two-row design, along with 66 positions and a pitch of .156 inches, offers versatile connectivity options. Crafted from copper alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial environments. Upgrade your connectivity with this essential component, perfect for board-to-board PCB connections.