357-066-542-202

Heilind Number:EDA357-066-542-202
Manufacturer:EDAC
Manufacturer Number:357-066-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-542-202

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a crucial component designed for seamless integration. Featuring a sleek black exterior, this connector not only offers a visually appealing touch but also ensures efficient power delivery with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in diverse operating environments. With two rows and 66 positions, it provides ample room for your connection needs, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.