357-066-542-207

Heilind Number:EDA357-066-542-207
Manufacturer:EDAC
Manufacturer Number:357-066-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-542-207

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features 66 copper alloy contact positions in a double-row configuration, ensuring efficient power and data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both safety and reliability. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration onto PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures functionality in diverse environments. Upgrade your system with this essential component for seamless board-to-board connections.