357-066-542-268

Heilind Number:EDA357-066-542-268
Manufacturer:EDAC
Manufacturer Number:357-066-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-542-268

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and aesthetics. With a double row setup and 66 positions, it ensures efficient data transfer and power supply. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing provide easy installation and compatibility with various components. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Perfect for applications in electronics, telecommunications, and beyond, it's a crucial component for maintaining smooth functionality in your systems. Upgrade your connectivity solutions with this essential card edge connector.